You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RY210012..

General Purpose Relay, RYII Series, Power, Non Latching, SPDT, 12 VDC, 8 A

SCHRACK - TE CONNECTIVITY RY210012..
SCHRACK - TE CONNECTIVITY RY210012..

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RY210012..
Order Code:
1652614
Product Range
RYII Series
Also Known As:
3-1393224-5
Technical Datasheet:
RY210012..   Datasheet
See all Technical Docs

Product Range Selector (RYII Series)

See all from this product range

Alternatives for RY210012..

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPDT

:
12VDC

:
8A

:
RYII Series

:
Through Hole

:
Non Latching

:
250VAC

:
Solder

:
-

:
Silver Cadmium Oxide

:
627ohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The RY210012 is a general-purpose miniature power PCB board Relay with DC coil. This RY2-series relay has 1-form-C SPDT (1CO) silver-cadmium oxide contact with pinning 3.2mm flux proof version. Non-latching coil type with through hole mounting and solder terminals.

Applications

Industrial

Also Known As

3-1393224-5

No Longer Manufactured

$3.47 ( $3.82  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.47 ($3.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $3.30 ($3.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $3.02 ($3.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $2.87 ($3.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $2.71 ($2.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $2.55 ($2.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --