Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRT424A12
Order Code274801101
Product RangeRT2 Series
Also Known As4-1393243-6, RT424A12
Technical Datasheet
3,295 total stock globally
Need more?
3295 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.050 ($9.955) |
Price for:Each
Minimum: 1
Multiple: 1
$9.05 ($9.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRT424A12
Order Code274801101
Product RangeRT2 Series
Also Known As4-1393243-6, RT424A12
Technical Datasheet
Coil Voltage12VDC
Contact Current8A
Product RangeRT2 Series
Contact Voltage VAC250V
Contact Voltage VDC-
Coil Resistance360ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Standard, bistable power relay
- Coil power rating class range from 300 to 400mW
- 360 ohm coil resistance, 12VDC coil voltage rating
- 400VAC maximum contact switching voltage, 250VAC contact voltage rating
- 2 form C (CO) contact arrangement
- 8A maximum contact current rating
- AgNi90/10 contact material, 2 contact number of poles
- Width class (mechanical) range from 12 to 16mm
- Maximum environmental ambient temperature is 85°C
Technical Specifications
Coil Voltage
12VDC
Product Range
RT2 Series
Contact Voltage VDC
-
SVHC
No SVHC (21-Jan-2025)
Contact Current
8A
Contact Voltage VAC
250V
Coil Resistance
360ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013