You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PT5S8TD0

Power Relay, 4PDT, 230 VAC, 6 A, PT Series, DIN Rail, Non Latching

SCHRACK - TE CONNECTIVITY PT5S8TD0
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PT5S8TD0
Order Code:
2885586
Product Range
PT Series
Also Known As:
4-1415075-1
Technical Datasheet:
PT5S8TD0   Datasheet
See all Technical Docs

Product Range Selector (PT Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4PDT

:
230VAC

:
6A

:
PT Series

:
DIN Rail

:
Non Latching

:
240V

:
Screw

:
-

:
Silver Nickel

:
19.465kohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The PT series miniature General Purpose Industrial Relay with 2-pole 12A, 3-pole 10A or 4-pole 6A, 2/3/4-form-C (CO) contacts.
  • DC or AC coils
  • Mechanical indicator, optional LED and protection diode
  • Manual test tab, optionally lockable
  • White marking tabs
  • 29mm Height
  • Switching performance up to 3000VA

Applications

Industrial, Automation & Process Control

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Also Known As

4-1415075-1

Available for back order

More stock available to supplier lead times which is approximately 9/05/22

Notify me when back in stock

$59.39 ( $65.33  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $59.39 ($65.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $56.17 ($61.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $53.61 ($58.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $51.35 ($56.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $48.14 ($52.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $46.53 ($51.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $43.97 ($48.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --