You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XB5AS8442

Emergency Stop Switch, SPST-NC, Turn to Release, Screw Clamp, 6 A, 120 V

SCHNEIDER ELECTRIC XB5AS8442
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XB5AS8442
Order Code:
2518118
Product Range
Harmony Series
Technical Datasheet:
XB5AS8442   Datasheet
See all Technical Docs

Product Range Selector (Harmony Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPST-NC

:
Turn to Release

:
Screw Clamp

:
6A

:
120V

:
-

:
Round

:
IP66

:
Harmony Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)
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
Product Overview

The XB5AS8442 is a 1NC emergency stop Pushbutton Switch with 22mm latching turn release reset. This XB5 series commercialized switch features red mushroom 40mm unmarked mechanical latching operator and slow-break standard silver alloy (Ag/Ni) contacts, plastic bezel, plastic fixing collar, round head and screw clamp connection terminals. It is designed for industry, this range combines simplicity of setup and flexibility. It is ideal for applications requiring good resistance to chemical agents and/or double electrical insulation.
  • 300000 cycles Mechanical durability
  • Class II conforming to IEC 60536 protection against electric shock
  • P66 conforming to IEC 60529 protection rating
  • TH Protective treatment

Applications

Commercial, Industrial

Best Seller

18 total stock globally Need more?

18 UK stock available for 5-8 business days delivery

$161.77 ( $177.95  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $161.77 ($177.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ $151.75 ($166.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $144.97 ($159.47)