You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XB5AD912R1K.
POTENTIOMETER, LINEAR, 1K, 1W, KNOB
- Manufacturer:
- SCHNEIDER ELECTRIC SCHNEIDER ELECTRIC
- Manufacturer Part No:
- XB5AD912R1K.
- Order Code:
- 2723292
- Technical Datasheet:
- XB5AD912R1K. Datasheet
Product Range Selector (Harmony XB5 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1kohm
- :
- 1Turns
- :
- Linear
- :
- 1W
- :
- ± 10%
- :
- Harmony XB5 Series
- :
- Panel Mount
- :
- 6mm
- :
- 1
- :
- Knurled Knob
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $156.35 ($171.99) | ( ) |
Pricing is unavailable. Please contact customer services.