You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

NSYTBS16128 - 

Plastic Enclosure, Flame Retardant, Multipurpose, ABS, 164 mm, 121 mm, 87 mm, IP66

NSYTBS16128 - Plastic Enclosure, Flame Retardant, Multipurpose, ABS, 164 mm, 121 mm, 87 mm, IP66

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NSYTBS16128
Order Code:
2499447
Product Range
Thalassa TBS
Technical Datasheet:
NSYTBS16128   Datasheet
See all Technical Docs

Product Information

:
Multipurpose
:
ABS
:
164mm
:
121mm
:
87mm
:
IP66
:
Grey
:
NEMA 4, 4X
:
6.46"
:
4.76"
:
3.43"
:
Thalassa TBS
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The NSYTBS16128 is a Thalassa TBS grey wall-mount multi-purpose Industrial Box Enclosure with low plain opaque cover made of ABS.
  • One piece moulded body
  • Outside sealed area lock - Flat screwdriver captive screw
  • 650°C Fire resistance
  • IP66 Protection rating
  • -25 to 60°C Operating temperature range

Applications

Industrial

Contents

Cover, Body and 4x Plastic cover screws.

Related Searches

20 total stock globally

20 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

2 will be available for delivery on 21/06/19
4 will be available for delivery on 28/06/19

More stock available week commencing 29/07/19

$35.48 ( $39.03 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $35.48 ($39.03)
  ( )
5+ $33.71 ($37.08)
  ( )
10+ $32.77 ($36.05)
  ( )
20+ $30.83 ($33.91)
  ( )
30+ $29.91 ($32.90)