You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

NSYTBS1397 - 

Plastic Enclosure, Flame Retardant, Multipurpose, ABS, 138 mm, 93 mm, 72 mm, IP66

NSYTBS1397 - Plastic Enclosure, Flame Retardant, Multipurpose, ABS, 138 mm, 93 mm, 72 mm, IP66

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NSYTBS1397
Order Code:
2499446
Product Range
Thalassa TBS
Technical Datasheet:
NSYTBS1397   Datasheet
See all Technical Docs

Product Information

:
Multipurpose
:
ABS
:
138mm
:
93mm
:
72mm
:
IP66
:
Grey
:
NEMA 4, 4X
:
5.43"
:
3.66"
:
2.83"
:
Thalassa TBS
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The NSYTBS1397 is a Thalassa TBS grey wall-mount multi-purpose Industrial Box Enclosure with low plain opaque cover made of ABS.
  • One piece moulded body
  • Outside sealed area lock - Flat screwdriver captive screw
  • 650°C Fire resistance
  • IP66 Protection rating
  • -25 to 60°C Operating temperature range

Applications

Industrial

Contents

Cover, Body and 4x Plastic cover screws.

Related Searches

39 total stock globally

39 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 29/07/19

$16.61 ( $18.27 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $16.61 ($18.27)
  ( )
3+ $15.39 ($16.93)
  ( )
5+ $14.53 ($15.98)
  ( )
10+ $13.77 ($15.15)
  ( )
25+ $13.08 ($14.39)