You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NSYAMRD30357SB - 

DIN Mounting Rail, 300mm SBM Series, DIN Mounting Rail, Spacial SBM Enclosures, 285 mm, 7.5 mm

NSYAMRD30357SB - DIN Mounting Rail, 300mm SBM Series, DIN Mounting Rail, Spacial SBM Enclosures, 285 mm, 7.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NSYAMRD30357SB
Order Code:
2315499
Product Range
Spacial SBM
Technical Datasheet:
NSYAMRD30357SB   Datasheet
See all Technical Docs

Product Information

:
DIN Mounting Rail
:
Spacial SBM Enclosures
:
285mm
:
7.5mm
:
35mm
:
Steel
:
-
:
Spacial SBM
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The NSYAMRD30357SB is a Symmetrical DIN Rail. This SBM-series rail comes with self-tapping screw mounting support and compatible with SBM box, SBMC box, SBMB box and 1 rail device composition. Can be fixed by screw, screw type 5mm diameter self-tapping screws, rear of enclosure location.
  • Zinc coated surface finish

Applications

Commercial

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

91 will be available for delivery on 16/10/19
60 will be available for delivery on 23/10/19

More stock available week commencing 4/11/19

Contact me when back in stock

$9.67 ( $10.64 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $9.67 ($10.64)
  ( )
3+ $9.42 ($10.36)
  ( )
5+ $9.18 ($10.10)