You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LUB32 - 

Power Base, Non Reversing, TeSys U LEB Series, 3 Pole, 32 A, 690 Vac, 1 NO + 1 NC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LUB32
Order Code:
1894684
Product Range
TeSys U
Technical Datasheet:
LUB32   Datasheet
See all Technical Docs

Product Information


:
-

:
690V

:
-

:
-

:
32A

:
TeSys U

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LUB32 from Schneider Electric is a 3 pole, screw clamps controlled non reversing power base (LUB) with 32A thermal current.
  • 1 NO + 1 NC composition
  • Rated operational voltage range from 230V to 690V
  • Network frequency range from 40Hz to 60Hz
  • Mechanical durability of 15000000 cycles
  • Standard dimension of 145mm x 45mm x 126mm (H x W x D)
  • Product weight is 0.9Kg
  • ABS, ASEFA, ATEX, BV, CCC, CSA, DNV, GL, GOST, LROS and UL certified
  • IEC 60947-6-2 and EN 60947-6-2 standard
  • IP40 front panel outside connection zone conforming to IEC 60947-1
  • IP20, other faces conforming to IEC 60947-1

Applications

Industrial, Automation & Process Control, Motor Drive & Control

Associated Products

Compare Selected
Best Seller

6 total stock globally Need more?

6 available for 4 - 5 business days delivery

$431.62 ( $474.78  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $431.62 ($474.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $416.51 ($458.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $408.42 ($449.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ $391.62 ($430.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
30+ $373.33 ($410.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.