You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LUB32 - 

Power Base, Non Reversing, TeSys U LEB Series, 3 Pole, 32 A, 690 Vac, 1 NO + 1 NC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LUB32
Order Code:
1894684
Product Range
TeSys U
Technical Datasheet:
LUB32   Datasheet
See all Technical Docs

Product Information

:
-
:
690V
:
-
:
-
:
32A
:
TeSys U
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LUB32 from Schneider Electric is a 3 pole, screw clamps controlled non reversing power base (LUB) with 32A thermal current.
  • 1 NO + 1 NC composition
  • Rated operational voltage range from 230V to 690V
  • Network frequency range from 40Hz to 60Hz
  • Mechanical durability of 15000000 cycles
  • Standard dimension of 145mm x 45mm x 126mm (H x W x D)
  • Product weight is 0.9Kg
  • ABS, ASEFA, ATEX, BV, CCC, CSA, DNV, GL, GOST, LROS and UL certified
  • IEC 60947-6-2 and EN 60947-6-2 standard
  • IP40 front panel outside connection zone conforming to IEC 60947-1
  • IP20, other faces conforming to IEC 60947-1

Applications

Industrial, Automation & Process Control, Motor Drive & Control

Associated Products

Compare Selected

Related Searches

4 total stock globally

4 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 29/07/19

$264.02 ( $290.42 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $264.02 ($290.42)
  ( )
5+ $250.81 ($275.89)
  ( )
10+ $243.85 ($268.24)
  ( )
20+ $229.51 ($252.46)
  ( )
30+ $214.21 ($235.63)