You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LUB12 - 

Power Base, Non Reversing, TeSys U LEB Series, 3 Pole, 12 A, 690 Vac, 1 NO + 1 NC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LUB12
Order Code:
1894683
Product Range
TeSys U
Technical Datasheet:
LUB12   Datasheet
See all Technical Docs

Product Information

:
230V
:
690V
:
Single Phase, Three Phase
:
-
:
12A
:
TeSys U
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LUB12 from Schneider Electric is a 3 pole, screw clamps controlled non reversing power base (LUB) with 12A thermal current.
  • 1 NO + 1 NC composition
  • Rated operational voltage range from 230V to 690V
  • Network frequency range from 40Hz to 60Hz
  • Mechanical durability of 15000000 cycles
  • Standard dimension of 145mm x 45mm x 126mm (H x W x D)
  • Product weight is 0.9Kg
  • ABS, ASEFA, ATEX, BV, CCC, CSA, DNV, GL, GOST, LROS and UL certified
  • IEC 60947-6-2 and EN 60947-6-2 standard
  • IP40 front panel outside connection zone conforming to IEC 60947-1
  • IP20, other faces conforming to IEC 60947-1

Applications

Industrial, Automation & Process Control, Motor Drive & Control

Associated Products

Compare Selected

Related Searches

2 total stock globally

2 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

8 will be available for delivery on 10/07/19

More stock available week commencing 29/07/19

$211.48 ( $232.63 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $211.48 ($232.63)
  ( )
5+ $200.91 ($221.00)
  ( )
10+ $195.32 ($214.85)
  ( )
20+ $183.81 ($202.19)
  ( )
30+ $171.58 ($188.74)