You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LC1DT32BD

Contactor, TeSys D Series, DIN Rail, Panel, 690 VAC, 4PST-NO, 4 Pole

SCHNEIDER ELECTRIC LC1DT32BD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LC1DT32BD
Order Code:
2579181
Product Range
TeSys Series
Technical Datasheet:
LC1DT32BD   Datasheet
See all Technical Docs

Product Range Selector (TeSys Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
DIN Rail, Panel

:
690VAC

:
4PST-NO

:
4 Pole

:
-

:
32A

:
-

:
24V

:
-

:
32A

:
-

:
TeSys Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The LC1DT32BD is a TeSys™ D-Line Non-Reversing Contactor with 4PST-NO contacts and screw clamp terminals. This DIN-rail mount contactor features high reliability and built-in bi-directional peak limiting diode suppressor coil technology. Utilizes a low consumption DC coil with built-in transient suppression for operation with a low-level DC signal from a computer or PLC without need for an interposing relay.
  • Safety cover
  • -5 to 60°C Ambient air temperature range
  • IP2X Protection rating
  • UL94V-1 Flammability rating

Applications

Industrial, Motor Drive & Control, Computers & Computer Peripherals

No Longer Stocked

$775.51 ( $853.06  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $775.51 ($853.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ $707.63 ($778.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $658.12 ($723.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange