You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LC1DT20BD.

Contactor, DIN Rail, 690 V, 4PST-NO, 4 Pole

SCHNEIDER ELECTRIC LC1DT20BD.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LC1DT20BD.
Order Code:
2210479
Product Range
TeSys Series
Technical Datasheet:
LC1DT20BD.   Datasheet
See all Technical Docs

Product Range Selector (TeSys Series)

See all from this product range

Alternatives for LC1DT20BD.

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
DIN Rail

:
690V

:
4PST-NO

:
4 Pole

:
-

:
-

:
-

:
24V

:
1.56kW

:
20A

:
-

:
TeSys Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The LC1DT20BD is a TeSys D 4-pole Contactor with 4NO power pole and 1NO-1NC auxiliary contacts. TeSys D contactor is designed for perfect integration in control systems. It can be used to create motor starters for any type of application.
  • AC-1 utilization category
  • Rated operational voltage of 690VAC at 25Hz to 400Hz and 300VDC for power circuit
  • Rated operational current of 20A at <=440VAC (AC-1) for power circuit
  • 24VDC at 50Hz/60Hz Control circuit voltage
  • UL94V-1 Flammability rating
  • -5 to 60°C Ambient operating temperature range
  • IP2x front face conforming to IEC 60529 standard protection rating
  • 1.56W (AC-1) Power dissipation per pole
  • Rated breaking capacity of 250A at 440V for power circuit conforming to IEC 60947 standard

Applications

Automation & Process Control, Motor Drive & Control, Industrial

No Longer Stocked

$379.31 ( $417.24  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $379.31 ($417.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ $346.65 ($381.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $297.35 ($327.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange