You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

LC1D65ABD

Contactor, 65 A, DIN Rail, 600 VAC, 3PST-NO, 3 Pole, 50 hp

LC1D65ABD - Contactor, 65 A, DIN Rail, 600 VAC, 3PST-NO, 3 Pole, 50 hp
LC1D65ABD - Contactor, 65 A, DIN Rail, 600 VAC, 3PST-NO, 3 Pole, 50 hp
LC1D65ABD - Contactor, 65 A, DIN Rail, 600 VAC, 3PST-NO, 3 Pole, 50 hp

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LC1D65ABD
Order Code:
2056961
Product Range
TeSys Series
Technical Datasheet:
LC1D65ABD   Datasheet
See all Technical Docs

Product Range Selector (TeSys Series)

See all from this product range

Alternatives for LC1D65ABD

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
65A

:
DIN Rail

:
600VAC

:
3PST-NO

:
3 Pole

:
50hp

:
80A

:
-

:
24V

:
10hp

:
80A

:
65A

:
TeSys Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The LC1D65ABD is a 3-pole TeSys D Contactor with 3PST-NO contact, screw clamp terminals and safety cover. The TeSys D contactor offers quick simple setup, while maintaining a compact size of 45 and 55mm (40 to 65A) as well as compliance with international standards. From 40 to 65A versions are equipped with EverLink, this new patented terminal technology, assures a permanent tightening quality even in the event of conductor creep. The TeSys D contactor has been designed for perfect integration in control systems.
  • Built-in bidirectional peak limiting diode suppressor coil technology
  • DC standard control circuit type
  • 6kV Rated impulse withstand voltage
  • 1.50mR at 50Hz Average impedance
  • 5mA for signaling circuit Minimum switching current
  • 17V for signaling circuit Minimum switching voltage
  • >10MR for signaling circuit Insulation resistance
  • IP2x Protection rating

Applications

Motor Drive & Control, Industrial

No Longer Manufactured

$409.86 ( $450.85  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $409.86 ($450.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ $401.67 ($441.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $393.47 ($432.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange