You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DZ5CE010

Wire Ferrule, Markable, Single Wire, 18 AWG, 1 mm², 8 mm, Red, DZ5

SCHNEIDER ELECTRIC DZ5CE010
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DZ5CE010
Order Code:
120700001
Technical Datasheet:
DZ5CE010   Datasheet
See all Technical Docs

Product Range Selector (DZ5)

See all from this product range

Product Overview

The DZ5CE010 is a Cable End, it has tinned copper ferrule fitted with an insulated sleeve. The copper ferrule holds the core strands of stranded wire and facilitates terminal connections. The insulated plastic sleeve provides protection between adjacent connections.
  • Copper Ferrule, Tin-plated to ISO 1337
  • Halogen-free Plastic Insulated Sleeve
  • -20 to 105°C Ambient Air Temperature for Operation
  • Single Conductor Type
  • 1mm² Cable Cross Section
  • Medium Size

Applications

Industrial

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

77 total stock globally Need more?

11 AU stock available for 1-2 business days delivery
66 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$14.62 ( $16.082  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $14.62 ($16.082)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --