You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DPN10/10 - 

Plastic Enclosure, Junction Box, ABS, 103 mm, 103 mm, 56 mm, IP55

DPN10/10 - Plastic Enclosure, Junction Box, ABS, 103 mm, 103 mm, 56 mm, IP55

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DPN10/10
Order Code:
161706
Technical Datasheet:
DPN10/10   Datasheet
See all Technical Docs

Product Information

:
Junction Box
:
ABS
:
103mm
:
103mm
:
56mm
:
IP55
:
Grey
:
-
:
4.06"
:
4.06"
:
2.2"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DPN10/10 is an insulated Junction Box Enclosure with plain sides. The device is consisting of base and lid made of light RAL 7035 made of ABS. It is unaffected by outdoor conditions and conform to the standard CEI 998.1 and 998.2-5.
  • Self-extinguishing (750°C), double insulation and high impact resistance
  • Bases prepared for direct fixation to the wall
  • Caps with the box will keep the water tightness and double insulation
  • Safety screws and lids for references
  • 400V Insulation tension AC

Applications

Industrial

Related Searches

65 total stock globally

65 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 26/08/19

$13.55 ( $14.90 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $13.55 ($14.90)
  ( )
5+ $12.55 ($13.80)
  ( )
10+ $11.85 ($13.04)
  ( )
25+ $11.23 ($12.35)