You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ATV630D30N4 - 

Variable Speed Drive, Altivar Process 630 Series, Embedded, Three Phase, 30 kW, 380 to 480 Vac

ATV630D30N4 - Variable Speed Drive, Altivar Process 630 Series, Embedded, Three Phase, 30 kW, 380 to 480 Vac

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ATV630D30N4
Order Code:
2835218
Product Range
Altivar Process 630 Series
Technical Datasheet:
ATV630D30N4   Datasheet
See all Technical Docs

Product Information

:
380VAC
:
480VAC
:
Three Phase
:
30kW
:
480VAC
:
Altivar Process 630 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Altivar Drives - Higher performance, not costs. A powerful combination of safety, reliability, and simplicity makes it a versatile choice that reduces costs during installation as well as throughout the machine's lifecycle. Altivar Process is a Services Oriented Drive designed to reduce OPEX in Process & Utilities installations, thanks to embedded digital services.
  • Embedded Power measurement and Energy dashboard
  • Embedded process monitoring and control
  • Stop and Go function to reduce energy consumption in standby mode
  • Asset monitoring and protection
  • Drift monitoring
  • Easy maintenance (Dynamic QR-Code)
  • Seamless integration with embedded Ethernet:

Related Searches

1 total stock globally

1 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

$5,822.75 ( $6,405.02  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5,822.75 ($6,405.02)