You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ATS01N125FT - 

Soft Starter, Asynchronous Motors, Altistart 01 Series, Three Phase, 11 kW, 25 A, 110 V to 480 V

ATS01N125FT - Soft Starter, Asynchronous Motors, Altistart 01 Series, Three Phase, 11 kW, 25 A, 110 V to 480 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ATS01N125FT
Order Code:
2042962
Technical Datasheet:
ATS01N125FT   Datasheet
See all Technical Docs

Product Information

:
110V
:
480V
:
Three Phase
:
11kW
:
25A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ATS01N125FT from Schneider Electric is a soft starter asynchronous motor. Supply voltage of this motor ranges from 110V to 480V and has standard dimension of 124mm height, 45mm width and 131mm depth.
  • Available in single and 3 phase
  • Start with voltage ramp
  • Featured with heat sink assembly
  • Power dissipation of 126W in transient state
  • Power supply frequency range from 50Hz to 60Hz
  • Product weight is 6.5Kg
  • Vertical operating position
  • CCC, CSA, C-Tick, GOST and UL certified
  • IP20 degree of protection
  • Ambient air temperature for operation range from -10°C to 40°C without derating

Applications

Industrial, Automation & Process Control, Motor Drive & Control

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 4/11/19

Contact me when back in stock

$375.27 ( $412.80 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $375.27 ($412.80)