Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRN112-2-02
Order Code1191473
Product RangeRN Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRN112-2-02
Order Code1191473
Product RangeRN Series
Technical Datasheet
Inductance1.8mH
DC Current Rating2A
DC Resistance Max0.074ohm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeRN Series
Alternatives for RN112-2-02
2 Products Found
Product Overview
The RN112-2-02 is a 2A current-compensated EMC/EMI Choke has high saturation resistance and excellent thermal behaviour. Symmetrical component of the noise is also attenuated by the leakage inductance of the windings. This choke is typically used in conjunction with suppression capacitors. It is suitable for EMI input filters, suppressing equipment with no earth connection and suppressing high interference levels.
- Through-hole pin connections
- Dual-choke configuration
- Small compact design
- Multiple housing options
Applications
Industrial
Technical Specifications
Inductance
1.8mH
DC Resistance Max
0.074ohm
Operating Temperature Max
100°C
DC Current Rating
2A
Operating Temperature Min
-40°C
Product Range
RN Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
