You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SCHAFFNER FN2090-6-06

Power Line Filter, Chassis, General Purpose, 250 VAC, 6 A, Single Phase, 2 Stage, Chassis Mount

SCHAFFNER FN2090-6-06
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHAFFNER SCHAFFNER
Manufacturer Part No:
FN2090-6-06
Order Code:
130485801
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
FN 2090
Technical Datasheet:
FN2090-6-06   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FN 2090)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
General Purpose

:
250VAC

:
6A

:
Single Phase

:
2 Stage

:
Chassis Mount

:
Quick Connect

:
Quick Connect

:
FN 2090

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The FN2090-6-06 is a Multi-stage EMI Filter with excellent attenuation performance designed for easy and fast chassis mounting. It provides an exceptional conducted attenuation performance, based on chokes with high permeable core material and excellent thermal behaviour. This Filter also designed for noisy applications requiring excellent filter performance. The higher inductivity versus amperage offers increased attenuation performance with the same form factor compared to FN 2060 and FN 2080 filter series.
  • UL94V-2 Flammability rating
  • -25 to 100°C Operating temperature range
  • Two-stage filter
  • Very high differential and common-mode attenuation

Applications

Consumer Electronics, Commercial, Building Automation, Industrial, Medical, Computers & Computer Peripherals, Automation & Process Control, Communications & Networking

217 total stock globally Need more?

217 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$38.83 ( $42.71  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $38.83 ($42.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $38.54 ($42.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $37.93 ($41.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --