You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FN2070-12-06

Power Line Filter, Chassis, 12 A, 250 VAC, EMI, RFI, Quick Connect, 3.25 mH, 1 µF

FN2070-12-06 - Power Line Filter, Chassis, 12 A, 250 VAC, EMI, RFI, Quick Connect, 3.25 mH, 1 µF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHAFFNER SCHAFFNER
Manufacturer Part No:
FN2070-12-06
Order Code:
1191388
Product Range
FN2000 Series
Technical Datasheet:
FN2070-12-06   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12A

:
250VAC

:
EMI, RFI

:
Quick Connect

:
3.25mH

:
1µF

:
734µA

:
FN2000 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The FN2070-12-06 is a multi-stage performance EMI Filter designed for easy and fast chassis mounting. It provides a high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
  • UL94V-2 Flammability rating
  • -25 to 100°C Operating temperature range
  • High differential and common-mode attenuation
  • High frequency attenuation

Applications

Consumer Electronics, Commercial, Building Automation, Industrial, Medical, Computers & Computer Peripherals, Automation & Process Control, Communications & Networking

17 total stock globally Need more?

17 available for 4 - 5 business days delivery

$65.19 ( $71.71  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $65.19 ($71.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange