You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SCHAFFNER FN2060-16-06

Power Line Filter, General Purpose, 250 VAC, 16 A, Single Phase, 2 Stage, Chassis Mount

SCHAFFNER FN2060-16-06
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHAFFNER SCHAFFNER
Manufacturer Part No:
FN2060-16-06
Order Code:
119138101
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
FN2060-16-06   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
250VAC

:
16A

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The FN2060-16-06 is a 1-phase 16A multi-stage General Purpose EMI Filter designed for easy and fast chassis mounting. It provides a high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour. This filter is designed for noisy applications requiring good differential and common mode attenuation.
  • DC to 400Hz Operating frequency
  • UL94V-2 Flammability rating
  • -25 to 100°C Operating temperature range

Applications

Industrial, Consumer Electronics, Building Automation, Medical, Automation & Process Control

211 total stock globally Need more?

15 SG stock available for 5-6 business days delivery
196 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$56.52 ( $62.17  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $56.52 ($62.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $55.38 ($60.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $54.26 ($59.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ $53.12 ($58.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --