You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

US1D200P10 - 

Stepper Motor Driver, Microstepping, Two Phase, 3 A, 32.4 Vdc to 39.66 Vdc

US1D200P10 - Stepper Motor Driver, Microstepping, Two Phase, 3 A, 32.4 Vdc to 39.66 Vdc

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
US1D200P10
Order Code:
1708565
Technical Datasheet:
US1D200P10   Datasheet
See all Technical Docs

Product Information

:
32.4VDC
:
39.66VDC
:
Two Phase
:
-
:
40V
:
10mA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The US1D200P10 is a 2-phase DC Stepper Driver, terminal block type. It is very compact, achieve low vibration and comply with safety standards and environmental regulations. To achieve low vibration level, the 2-phase drivers have a micro-step function. Resolution can be set from 1/1 to 1/16 with DIP switch. Additionally, a low vibration mode enables smooth operation even in full or half step setting. To avoid the damage of the drivers, we have developed an open phases detection and a protection against them while outputting an alarm and lighting a LED.
  • Screw terminal

Applications

Motor Drive & Control

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 9/12/19

Contact me when back in stock

$209.93 ( $230.92 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $209.93 ($230.92)