You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PMM-MD-23221-10 - 

Stepper Motor Driver, Unipolar, Two Phase, 2 A, 32.4 Vdc to 39.6 Vdc, CMOS Input

PMM-MD-23221-10 - Stepper Motor Driver, Unipolar, Two Phase, 2 A, 32.4 Vdc to 39.6 Vdc, CMOS Input

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PMM-MD-23221-10
Order Code:
9948066
Technical Datasheet:
PMM-MD-23221-10   Datasheet
See all Technical Docs

Product Information

:
32.4VDC
:
39.6VDC
:
Two Phase
:
-
:
36VDC
:
2A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PMM-MD-23221-10 is a 2-phase Stepping Driver with CMOS input method. It is applicable to 50, 56, 56, 60 and 86Ø motors. It comes with the indicator which indicates ON when the exciting phase is at the origin position.
  • 10MR minimum Insulation resistance

Applications

Industrial, Motor Drive & Control, Automation & Process Control

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 9/12/19

Contact me when back in stock

$294.43 ( $323.87 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $294.43 ($323.87)
  ( )
5+ $287.46 ($316.21)
  ( )
10+ $282.16 ($310.38)
  ( )
25+ $276.51 ($304.16)