You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
109S304
AXIAL FAN, 172MM, 115VAC, 290mA
- Manufacturer:
- SANYO DENKI SANYO DENKI
- Manufacturer Part No:
- 109S304
- Order Code:
- 1643416
- Technical Datasheet:
- 109S304 Datasheet
Product Range Selector (San Ace 172 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 115V
- :
- AC
- :
- 172mm
- :
- 51mm
- :
- 226.1cu.ft/min
- :
- 6.4m³/min
- :
- 56dBA
- :
- Ball
- :
- Terminals
- :
- 290mA
- :
- San Ace 172 Series
- :
- 25W
Technical Docs (3)
35 total stock globally
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $94.15 ($103.57) | ( ) |
10+ | $85.32 ($93.85) | ( ) |
20+ | $79.43 ($87.37) | ( ) |
50+ | $78.26 ($86.09) | ( ) |
100+ | $74.53 ($81.98) | ( ) |
Pricing is unavailable. Please contact customer services.