You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
109S074UL
AXIAL FAN, 120MM, 115VAC, 210mA
- Manufacturer:
- SANYO DENKI SANYO DENKI
- Manufacturer Part No:
- 109S074UL
- Order Code:
- 1643414
- Technical Datasheet:
- 109S074UL Datasheet
Product Range Selector (San Ace 120 Series)
See all from this product rangeAlternatives for 109S074UL
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 115V
- :
- AC
- :
- 120mm
- :
- 38mm
- :
- 102.5cu.ft/min
- :
- 2.9m³/min
- :
- 45dBA
- :
- Ball
- :
- Terminals
- :
- 210mA
- :
- San Ace 120 Series
- :
- 16W
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $37.18 ($40.90) | ( ) |
10+ | $33.80 ($37.18) | ( ) |
25+ | $32.67 ($35.94) | ( ) |
50+ | $31.62 ($34.78) | ( ) |
Pricing is unavailable. Please contact customer services.