You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CAT-HT-203-2832-11 . - 

Crimp Tool, Ratchet, Samtec SFSD Series CC03L 30-28AWG Terminals

CAT-HT-203-2832-11 . - Crimp Tool, Ratchet, Samtec SFSD Series CC03L 30-28AWG Terminals

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
CAT-HT-203-2832-11 .
Order Code:
2085402

Product Overview

The CAT-HT-203-2832-11 is a Straight Action Hand Tool designed to crimp CC03 (SFSD series) contacts. The front of the tool is marked with the tool part number, wire size ranges and crimp height specifications. The tool features a movable die (anvil) and a ratchet. The locator/insulation stop positions the contact and limits the insertion distance of the stripped wire into the contact. In use the locator/insulation stop rests in the locator slot of the contact. The ratchet assures full crimping of the contact. Once engaged the ratchet will not release until the dies have been fully closed.
  • Fixed die
  • Locator/insulation stop

Applications

Maintenance & Repair

Warnings

Do not cut or nick the wire strands during wire stripping.

Product Information

:
Ratchet
:
Samtec SFSD Series CC03L 30-28AWG Terminals
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Manufactured

$1,059.74 ( $1,165.71 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,059.74 ($1,165.71)
  ( )
3+ $1,043.14 ($1,147.45)