You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SAMSUNG ELECTRO-MECHANICS CL05A106MP5NUNC

SMD Multilayer Ceramic Capacitor, 10 µF, 10 V, 0402 [1005 Metric], ± 20%, X5R, CL

SAMSUNG ELECTRO-MECHANICS CL05A106MP5NUNC
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CL05A106MP5NUNC
Order Code:
301333201
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
CL05A106MP5NUNC   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10µF

:
10V

:
1.02mm

:
0.5mm

:
-55°C

:
85°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

CL05A106MP5NUNC is a normal standard ceramic MLCC capacitor. A general MLCC temporarily charges and remove noise in electronic circuits. It also has the structural capacity to mount chips on a PCB at a high speed. Typical applications include smart phone, PC, HDD/SSD board, tablet, display, game machine, DC-DC converter, automotive application.
  • Capacitance value of 10uF
  • Capacitance tolerance of ±20%
  • 0402 (1005 metric) case size
  • Capacitor with excellent DC bias characteristics
  • X5R dielectric
  • 10VDC voltage rating

63,999 total stock globally Need more?

69 AU stock available for 1-2 business days delivery
26,990 SG stock available for 5-6 business days delivery
36,940 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$0.072 ( $0.08  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
10+ $0.072 ($0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --