You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SIP-005AFS301

ZigBee Module, ARTIK 530, 802.11a/b/g/n, Bluetooth 4.2, and 802.15.4 ZigBee, 1.7V to 5.5V Supply

SIP-005AFS301 - ZigBee Module, ARTIK 530, 802.11a/b/g/n, Bluetooth 4.2, and 802.15.4 ZigBee, 1.7V to 5.5V Supply

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SIP-005AFS301
Order Code:
2770345
Product Range
ARTIKTM 530 Series
Technical Datasheet:
SIP-005AFS301   Datasheet
See all Technical Docs

Product Overview

The SIP-005AFS301 from Samsung Artik is an ARTIK™ 530 IoT module. It is a highly integrated system-in-module that combines a quad core ARM® Cortex®-A9 processor packaged DRAM and flash memories, secure element and wide range of wireless communication options such as 802.11a/b/g/n, Bluetooth®4.2 (BLE+Classic) and 802.15.4 for ZigBee® /thread all into one 49 x 36mm footprint. It takes ARTIK™ 520's combination of power and multimedia and adds power while reducing cost. Although the footprint is larger, users still get amazing multimedia capabilities and connectivity options. The ARTIK™ 530 features a quad core processor for local data processing and a multimedia engine to handle audio and video processing. The module also supports most of the commonly used local area wireless standards such as 802.11, Bluetooth®, ZigBee® and Thread. The ARTIK™ 530 module provides a GPIO system with up to 107 GPIOs (76 multiplexed, 31 dedicated) to allow for a wide variety of use ca
  • Lower cost option, balancing power and performance for gateways, display based applications
  • High performance, quad core, 32bit ARM® Cortex® -A9 processor at 1.2GHz, 3D graphic accelerator GPU
  • ARM MALI™ GPU for multimedia, graphics applications
  • 512MB DDR3 DRAM, 4GB flash (eMMC), support for WLAN, Bluetooth, ZigBee, Thread
  • PMIC block provides all power of ARTIK™ 530 module by using onboard bucks and LDO's
  • Enterprise class security with hardware secure element and secure OS
  • Fedora Linux package with multimedia, connectivity, graphics, power management, security libraries
  • IEEE 802.11a/b/g/n, dual band SISO, 4.2 (BLE+classic) Bluetooth®, 802.15.4 Zigbee®/thread
  • Ethernet 10/100/1000Base-T MAC (external PHY required) interface
  • GPIO, UART, PC, SPI, USB host, USB OTG, HSIC, ADC, PWM, I2S and JTAG interfaces

Applications

Embedded Design & Development, Automation & Process Control, Building Automation, Multimedia

Warnings

Do not apply power to the ARTIK™ 530 module before connecting antennas or damage to the module may result.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Factory Automation, Smart Home Gateway, Building Automation Controller, Multimedia Applications

:
ARTIK 530

:
-

:
-

:
-

:
1.7V

:
5.5V

:
ARTIKTM 530 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Manufactured

$83.75 ( $92.13  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $83.75 ($92.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $82.69 ($90.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $78.75 ($86.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $74.51 ($81.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange