Print Page
RCJ-021
RCA (Phono) Audio / Video Connector, Through Hole, 2 Contacts, Jack, Tin Plated Contacts, Brass
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoRCJ-021
Order Code4814309
Product RangeRCJ-02 Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.190 ($2.409) |
| 10+ | $1.890 ($2.079) |
| 100+ | $1.680 ($1.848) |
| 500+ | $1.520 ($1.672) |
| 1000+ | $1.440 ($1.584) |
| 2500+ | $1.370 ($1.507) |
Price for:Each
Minimum: 1
Multiple: 1
$2.19 ($2.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoRCJ-021
Order Code4814309
Product RangeRCJ-02 Series
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Contact PlatingTin Plated Contacts
Connector Body MaterialBrass
Connector ColourBlack
External Diameter8.3mm
Product RangeRCJ-02 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Tin Plated Contacts
Connector Colour
Black
Product Range
RCJ-02 Series
Gender
Jack
Connector Body Material
Brass
External Diameter
8.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016