You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LS 9V

Battery, 10.8 V, 3 x 1/2AA, Lithium Thionyl Chloride, 1.2 Ah, Snap Contact, 15.95 mm

SAFT LS 9V
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAFT SAFT
Manufacturer Part No:
LS 9V
Order Code:
177215801
Also Known As:
LS9V, 3 LS 4250, 0095-567-019
Technical Datasheet:
LS 9V   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10.8V

:
3 x 1/2AA

:
Lithium Thionyl Chloride

:
1.2Ah

:
Snap Contact

:
15.95mm

:
48.6mm

:
26.3mm

:
-

:
1

:
1.26g

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

LS 9V is primary lithium-thionyl chloride (Li-SOCl2) with a high energy density battery pack and prismatic battery pack for a wide range of applications requesting low base currents combined with superimposed pulses. It has a version that yields good voltage readings in a wide T range. Pack assembled from three ½ AA-sized (and UL-recognized) cells connected in series and has component cells with stainless steel container and hermetic glass-to-metal sealing, plastic sleeve for battery housing. Application includes memory back-up, alarm and security devices, smoke detectors, alarm equipment, industrial electronics, and medical equipment.
  • Miniature snap-on terminals
  • Nominal voltage is 10.8V, nominal capacity is 1.2Ah
  • Operating temperature range from -60°C to +85°C
  • Non-flammable electrolyte, non-restricted for transport
  • High voltage, stable during most of the application's lifetime
  • Wide operating temperature range
  • Low self-discharge rate (less than 1% per year of storage at +20°C)
  • Easy integration into compact systems
  • Storage area should be clean, cool dry, and ventilated

Warnings

Fire explosion and burn hazard, do not recharge, short circuit, crush, disassemble, heat above 100°C (212°F), incinerate, or expose contents to water, and do not solder directly to the battery pack.

Also Known As

LS9V, 3 LS 4250, 0095-567-019

165 total stock globally Need more?

165 UK stock available for 14-28 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

$21.68 ( $23.85  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $21.68 ($23.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --