You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PLUSB3 - 

Stepper Motor Driver, Microstepping, Two Phase, 8 A, 28 to 62 Vdc

PLUSB3 - Stepper Motor Driver, Microstepping, Two Phase, 8 A, 28 to 62 Vdc

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RTA RTA
Manufacturer Part No:
PLUSB3
Order Code:
2749918
Product Range
PLUS B Series
Technical Datasheet:
PLUSB3   Datasheet
See all Technical Docs

Product Information


:
28VAC

:
62VAC

:
Two Phase

:
-

:
-

:
8A

:
PLUS B Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RTA range of stepper motor drivers can be used to drive almost any two phase stepper motor and incorporates high efficiency, low vibration adaptive micro step drive schemes. Designed for easy setup and installation there are full manuals with detailed documentation on how to set-up the interface. Easy set up of motion control system , drive practically any stepper motor, advanced drive schemes.

Applications

Instrumentation, Robotics, Mechanical, Motor Drive & Control

Available for back order

More stock available to supplier lead times which is approximately 14/09/20

Notify me when back in stock

$517.04 ( $568.74  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $517.04 ($568.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ $512.67 ($563.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $508.29 ($559.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $487.73 ($536.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15+ $474.89 ($522.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.