You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PLUSB3 - 

Stepper Motor Driver, Microstepping, Two Phase, 8 A, 28 to 62 Vdc

PLUSB3 - Stepper Motor Driver, Microstepping, Two Phase, 8 A, 28 to 62 Vdc

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RTA RTA
Manufacturer Part No:
PLUSB3
Order Code:
2749918
Product Range
PLUS B Series
Technical Datasheet:
PLUSB3   Datasheet
See all Technical Docs

Product Information

:
28VAC
:
62VAC
:
Two Phase
:
-
:
-
:
8A
:
PLUS B Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RTA range of stepper motor drivers can be used to drive almost any two phase stepper motor and incorporates high efficiency, low vibration adaptive micro step drive schemes. Designed for easy setup and installation there are full manuals with detailed documentation on how to set-up the interface. Easy set up of motion control system , drive practically any stepper motor, advanced drive schemes.

Applications

Instrumentation, Robotics, Mechanical, Motor Drive & Control

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 30/09/19

Contact me when back in stock

$483.15 ( $531.46 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $483.15 ($531.46)
  ( )
3+ $479.93 ($527.92)
  ( )
5+ $476.70 ($524.37)
  ( )
10+ $453.30 ($498.63)
  ( )
15+ $453.03 ($498.33)