You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROTH ELEKTRONIK RE969-03PIN
IC Adapter, PCB, 8-SSOP, 7.62 mm Row Pitch, 2.54 mm Spacing
- Manufacturer:
- ROTH ELEKTRONIK ROTH ELEKTRONIK
- Manufacturer Part No:
- RE969-03PIN
- Order Code:
- 3050953
- Technical Datasheet:
- RE969-03PIN Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8-SSOP
- :
- -
- :
- 2.54mm
- :
- 7.62mm
- :
- -
Technical Documents (1)
Product Overview
- Adapter SSOP8 with pins
- Epoxy fibre-glass is 1.50mm
- Double-sided is 35µm Cu
- Plated through holes (PTH)
- Solder stop mask
- Adaption circuit board for SSOP8 with 0.65mm pitch
- With pin header
- Hole spacing is 2.54mm
- Hole diameter 1.10mm with solder pads Ø 2.10mm
- Size 10.80 x 16.10mm
Available for back order
Deliveries start from 24/12/23
17 more will be available on 24/12/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $6.77 ($7.45) | ( ) |
5+ | $6.09 ($6.70) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.