You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ROTH ELEKTRONIK RE966-01E

IC Adapter, Fibreglass, 64-QFP, 2.54mm Pitch Spacing, RE966 Series

ROTH ELEKTRONIK RE966-01E
ROTH ELEKTRONIK RE966-01E
ROTH ELEKTRONIK RE966-01E
ROTH ELEKTRONIK RE966-01E
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RE966-01E
Order Code:
2474760
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Product Range
RE966
Technical Datasheet:
RE966-01E   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RE966)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
64-QFP

:
-

:
2.54mm

:
-

:
RE966

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

  • QFP64 adapter
  • Epoxy fibre-glass is 1.50mm, double-sided is 35µm Cu
  • Plated through holes (PTH), surface chem. Ni/Au
  • Solder stop mask, shield pad and cooling field
  • Adaption circuit board for QFP64 with 0.80mm pitch
  • Hole spacing is 2.54mm
  • Hole diameter 1.10mm with solder pads Ø 2.10mm
  • External switching options on the bottom side with 0603 SMD-Pads one pin each
  • Resistors or similar components can be mounted directly
  • Size is 46.99 x 46.99mm

3 total stock globally Need more?

3 AU stock available for 1-2 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$5.50 ( $6.05  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price
 
 
1+ $5.50 ($6.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --