You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROTH ELEKTRONIK RE941-S2
Breadboard, Solderable, Epoxy Fibreglass, 1.5mm, 17.14mm x 46.99mm
- Manufacturer:
- ROTH ELEKTRONIK ROTH ELEKTRONIK
- Manufacturer Part No:
- RE941-S2
- Order Code:
- 2474742
-
- Technical Datasheet:
- RE941-S2 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Solderable Breadboard
- :
- Epoxy Fibreglass
- :
- 1.1mm
- :
- 17.14mm
- :
- 46.99mm
- :
- 1.5mm
Technical Documents (1)
Product Overview
- 8-pin-socket solderable bread board
- Epoxy fibre-glass is 1.50mm, double-sided is 35µm Cu
- Plated through holes (PTH), solder stop mask
- Adaption circuit board for 8-pin-sockets with a distance of 7.62mm
- Hole spacing is 2.54mm
- 4 three-hole-pads and 2 x 4 two-hole-pads on each side
- U-shape potential strip
- Size is 46.99 x 17.14mm
Available for back order
Deliveries start from 24/12/23
772 more will be available on 24/12/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 20+
- 50+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $3.26 ($3.59) | ( ) |
20+ | $3.24 ($3.56) | ( ) |
50+ | $3.21 ($3.53) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.