You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

27.01 02 00 - 

Plastic Enclosure, Handheld, ABS, 36.7 mm, 80 mm, 125 mm, IP40

27.01 02 00 - Plastic Enclosure, Handheld, ABS, 36.7 mm, 80 mm, 125 mm, IP40

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROSE ROSE
Manufacturer Part No:
27.01 02 00
Order Code:
4744858
Technical Datasheet:
27.01 02 00   Datasheet
See all Technical Docs

Product Information

:
Handheld
:
ABS
:
36.7mm
:
80mm
:
125mm
:
IP40
:
Blue
:
-
:
1.44"
:
3.15"
:
4.92"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 27.01 02 00 is a flat open Taguan 130 Handheld Enclosure with integrated battery compartment made of ABS (Acrylonitrile Butadiene Styrene). It is suitable for data acquisition and measurement applications.
  • UL94-HB Flammability rating
  • 4 x 10¹⁴R (IEC 60093) Surface resistance
  • -40 to 80°C Temperature range
  • With display opening

Applications

Test & Measurement, Industrial

Contents

5-part Enclosure with top and base, Battery compartment, Battery compartment cover, Head and shaft cover, Fixing and enclosure screws. Display screen and Punched seal.

Related Searches

20 total stock globally

20 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 5/08/19

$18.87 ( $20.76 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $18.87 ($20.76)
  ( )
12+ $18.31 ($20.14)
  ( )
25+ $17.93 ($19.72)
  ( )
50+ $17.53 ($19.28)