You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MR45V032AMAZBATL - 

NVRAM, FRAM, 32 Kbit, 4K x 8bit, SPI, SOP

MR45V032AMAZBATL - NVRAM, FRAM, 32 Kbit, 4K x 8bit, SPI, SOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
MR45V032AMAZBATL
Order Code:
2373747
Technical Datasheet:
MR45V032AMAZBATL   Datasheet
See all Technical Docs

Product Overview

The MR45V032AMAZBATL is a nonvolatile 32kB Ferroelectric Random Access Memory (FeRAM) with 4096-word x 8-bit configuration. It is developed in the ferroelectric process and silicon-gate CMOS technology. The MR45V032A is accessed using serial peripheral interface. Unlike SRAMs, this device, whose cells are nonvolatile, eliminates battery backup required to hold data. This device has no mechanisms of erasing and programming memory cells and blocks, such as those used for various EEPROMs. Therefore, the write cycle time can be equal to the read cycle time and the power consumption during a write can be reduced significantly. The MR45V032A can be used in various applications, because the device is guaranteed for the write/read tolerance of 10¹² cycles per bit and the rewrite count can be extended significantly.
  • Data retention 10 years
  • Operating frequency - 15MHz maximum

Applications

Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics

Product Information

:
FRAM
:
32Kbit
:
4K x 8bit
:
SPI
:
-
:
SOP
:
8Pins
:
2.7V
:
3.6V
:
-40°C
:
85°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 9/12/19

Contact me when back in stock

$4.18 ( $4.60 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.18 ($4.60)
  ( )
10+ $3.77 ($4.15)
  ( )
25+ $3.71 ($4.08)
  ( )
50+ $3.70 ($4.07)
  ( )
100+ $3.31 ($3.64)
  ( )
250+ $3.20 ($3.52)
  ( )
500+ $3.19 ($3.51)