You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BR93H76RFJ-2CE2

EEPROM, 8 Kbit, 512 x 16bit, Serial 3-Wire, 1.25 MHz, SOP-J, 8 Pins

BR93H76RFJ-2CE2 - EEPROM, 8 Kbit, 512 x 16bit, Serial 3-Wire, 1.25 MHz, SOP-J, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
BR93H76RFJ-2CE2
Order Code:
2535872
Product Range
8Kbit Microwire Serial EEPROM
Technical Datasheet:
BR93H76RFJ-2CE2   Datasheet
See all Technical Docs

Product Overview

The BR93H76RFJ-2CE2 is an 8Kbit serial EEPROM of serial 3-line interface method in 8 pin SOP-J package. This EEPROM conforming to Microwire bus and withstands electrostatic voltage up to 6KV (HBM method typ). It has an address auto increment function at READ operation, prevention of write mistake such as write prohibition at power on, write prohibition by command code and write mistake prevention circuit at low voltage. Device is high reliable using original double cell structure, more than 50 years data retention (Ta <= 125°C) and more than 300000 write cycles (Ta <= 125°C).
  • Single supply voltage operate from 2.5V to 5.5V
  • Operating temperature range from -40°C to +125°C
  • Automotive grade AEC-Q100 qualified
  • Self timed programming cycle
  • Program condition display by READY/BUSY (complementary)
  • Data set to FFFFh on all addresses at shipment
  • Low supply current for write operation is 0.8mA (typ) at 5V
  • Low supply current for read operation is 0.5mA (typ) at 5V
  • Low supply current for standby operation is 0.1µA (typ) at 5V
  • Bit format of 512 x 16bit

Applications

Embedded Design & Development, Consumer Electronics, Portable Devices, Communications & Networking, Automotive

Footnotes

The residue of flux may negatively affect product performance and reliability when highly active halogenous (chlorine, bromine etc) flux is used.

Warnings

This product is electrostatic sensitive product and it may be damaged due to electrostatic discharge. Please take proper caution.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8Kbit

:
512 x 16bit

:
Serial 3-Wire

:
1.25MHz

:
SOP-J

:
8Pins

:
2.7V

:
5.5V

:
-40°C

:
125°C

:
8Kbit Microwire Serial EEPROM

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Available for back order

More stock available to supplier lead times which is approximately 1/02/21

Notify me when back in stock

$0.56 ( $0.62  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.56 ($0.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $0.555 ($0.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $0.516 ($0.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $0.513 ($0.56)