You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BR93H66RFVM-2CTR - 

EEPROM, 4 Kbit, 256 x 16bit, Serial 3-Wire, 1.25 MHz, MSOP, 8 Pins

BR93H66RFVM-2CTR - EEPROM, 4 Kbit, 256 x 16bit, Serial 3-Wire, 1.25 MHz, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
BR93H66RFVM-2CTR
Order Code:
2535869
Product Range
4Kbit Microwire Serial EEPROM
Technical Datasheet:
BR93H66RFVM-2CTR   Datasheet
See all Technical Docs

Product Overview

The BR93H66RFVM-2CTR is a Microwire bus serial EEPROM in 8 pin MSOP package. This 3-wire EEPROM has 4Kbit (256 x 16bit) memory size. The device can withstand electrostatic voltage up to 6KV (HBM method). It has same package line-up and same pin configuration. The BR93H66RFVM-2CTR provides high reliability using ROHM original double cell structure. Communications of Microwire bus are carried out by SK (serial clock), DI (serial data input), DO (serial data output) and CS (chip select) for device selection. It also has prevention of write mistake feature (write prohibition at power on, write prohibition by command code, write mistake prevention circuit at low voltage). The device has low supply current of 0.8mA (write operation (5V)), 0.5mA (read operation (5V)) and 0.1µA (standby operation (5V)).
  • Automotive grade AEC-Q100 qualified
  • Single supply voltage operation range from 2.5V to 5.5V
  • Address auto increment function at READ operation
  • Serial clock frequency of 2MHz
  • Self timed programming cycle
  • Program condition display by READY/active-low BUSY
  • More than 50 years data retention (Ta <= 125°C) and more than 300,000 write cycles (Ta <= 125°C)
  • Data set to FFFFh on all addresses at shipment
  • Wide temperature range from -40°C to +125°C

Applications

Automotive, Embedded Design & Development

Footnotes

The residue of flux may negatively affect product performance and reliability when highly active halogenous (chlorine, bromine etc) flux is used.

Product Information

:
4Kbit
:
256 x 16bit
:
Serial 3-Wire
:
1.25MHz
:
MSOP
:
8Pins
:
2.7V
:
5.5V
:
-40°C
:
125°C
:
4Kbit Microwire Serial EEPROM
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

736 total stock globally

736 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 13/07/20

$0.55 ( $0.60  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.55 ($0.60)
  ( )
10+ $0.537 ($0.59)
  ( )
25+ $0.50 ($0.55)
  ( )
50+ $0.497 ($0.55)
  ( )
100+ $0.441 ($0.49)
  ( )
250+ $0.435 ($0.48)
  ( )
500+ $0.429 ($0.47)
  ( )
1000+ $0.417 ($0.46)