You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BR25H320FVT-2CE2 - 

EEPROM, 32 Kbit, 4K x 8bit, Serial SPI, 10 MHz, TSSOP, 8 Pins

BR25H320FVT-2CE2 - EEPROM, 32 Kbit, 4K x 8bit, Serial SPI, 10 MHz, TSSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
BR25H320FVT-2CE2
Order Code:
2535853
Product Range
32Kbit SPI Serial EEPROM
Technical Datasheet:
BR25H320FVT-2CE2   Datasheet
See all Technical Docs

Product Overview

The BR25H320FVT-2CE2 is a 32Kbit serial EEPROM of SPI bus interface method in 8 pin TSSOP package. It has an address auto increment function at READ operation, prevention of write mistake such as write prohibition at power on, write prohibition by command code (WRDI) and write prohibition by WPB pin, write prohibition block setting by status registers (BP1, BP0) and write mistake prevention function at low voltage. It features data at shipment memory array is FFh, status register WPEN, BP1, BP0:0, data kept for 50years (Ta <= 125°C) and data rewrite up to 300000 times (Ta <= 125°C).
  • Single supply voltage operate from 2.5V to 5.5V
  • Operating temperature range from -40°C to +125°C
  • Automotive grade AEC-Q100 qualified
  • Self timed programming cycle, high speed clock action up to 10MHz (max)
  • Program condition display by READY/BUSY (complementary), wait function by HOLDB terminal
  • Page write mode useful for initial value write at factory shipment
  • For SPI bus interface (CPOL, CPHA) = (0, 0), (1, 1)
  • Low supply current for read operation is 1mA (typ) at 5V and write operation is 1mA (typ) at 5V
  • Low supply current for standby operation is 0.1µA (typ) at 5V
  • Bit format of 4K x 8bit

Applications

Embedded Design & Development, Consumer Electronics, Portable Devices, Communications & Networking, Automotive

Footnotes

The residue of flux may negatively affect product performance and reliability when highly active halogenous (chlorine, bromine etc) flux is used.

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
32Kbit
:
4K x 8bit
:
Serial SPI
:
10MHz
:
TSSOP
:
8Pins
:
2.5V
:
5.5V
:
-40°C
:
125°C
:
32Kbit SPI Serial EEPROM
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

99 total stock globally

99 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/09/19

$0.95 ( $1.04 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.95 ($1.04)
  ( )
10+ $0.864 ($0.95)
  ( )
25+ $0.853 ($0.94)
  ( )
50+ $0.848 ($0.93)
  ( )
100+ $0.758 ($0.83)
  ( )
250+ $0.752 ($0.83)
  ( )
500+ $0.741 ($0.82)
  ( )
1000+ $0.714 ($0.79)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.