You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BR25H020FJ-2CE2 - 

EEPROM, 2 Kbit, 256 x 8bit, Serial SPI, 10 MHz, SOP-J, 8 Pins

BR25H020FJ-2CE2 - EEPROM, 2 Kbit, 256 x 8bit, Serial SPI, 10 MHz, SOP-J, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
BR25H020FJ-2CE2
Order Code:
2535831
Product Range
2Kbit SPI Serial EEPROM
Technical Datasheet:
BR25H020FJ-2CE2   Datasheet
See all Technical Docs

Product Overview

The BR25H020FJ-2CE2 is a serial EEPROM of SPI bus interface in 8 pin SOP-J package. A serial EEPROM (Electrically Erasable Programmable Read Only Memory) is a non-volatile memory optimized for data retention with SPI bus interface. This serial EEPROM operates at 2.5V to 5.5V making them ideal for battery powered devices.
  • Memory size is 2Kbit, memory configuration is 256 x 8bit format and number of pages is 16byte
  • High speed clock action up to 10MHz
  • Wait function by HOLDB terminal, self-timed programming cycle
  • Part or whole of memory arrays settable as read only memory area by program
  • Page write mode useful for initial value write at factory shipment
  • Low current consumption at write operation is 1mA, read operation is 1mA, standby condition is 0.1µA
  • Address auto increment function at read operation
  • Data retention is more than 100 years and write cycles is more than 1 million cycles
  • Automotive grade AEC-Q100 qualified
  • Operating temperature range from -40°C to +125°C

Applications

Embedded Design & Development, Automotive, Portable Devices

Footnotes

The residue of flux may negatively affect product performance and reliability when highly active halogenous (chlorine, bromine etc) flux is used.

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
2Kbit
:
256 x 8bit
:
Serial SPI
:
10MHz
:
SOP-J
:
8Pins
:
2.5V
:
5.5V
:
-40°C
:
125°C
:
2Kbit SPI Serial EEPROM
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

97 total stock globally

97 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

$0.84 ( $0.92  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.84 ($0.92)
  ( )
10+ $0.831 ($0.91)
  ( )
25+ $0.771 ($0.85)
  ( )
50+ $0.767 ($0.84)
  ( )
100+ $0.682 ($0.75)
  ( )
250+ $0.673 ($0.74)
  ( )
500+ $0.663 ($0.73)
  ( )
1000+ $0.645 ($0.71)