You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BR24G1MFJ-3AGTE2 - 

EEPROM, 1 Mbit, 128K x 8bit, Serial I2C (2-Wire), 1 MHz, SOP, 8 Pins

BR24G1MFJ-3AGTE2 - EEPROM, 1 Mbit, 128K x 8bit, Serial I2C (2-Wire), 1 MHz, SOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
BR24G1MFJ-3AGTE2
Order Code:
2373739
Product Range
1Mbit I2C Serial EEPROM
Technical Datasheet:
BR24G1MFJ-3AGTE2   Datasheet
See all Technical Docs

Product Overview

The BR24G1MFJ-3AGTE2 is a 1MB 2-wire I²C bus Electrically Erasable Programmable Read-Only Memory (EEPROM) with 1.7 to 5.5V wide Limit of operating voltage, possible fast mode 1MHz operation. It features single power source operation most suitable for battery use. It is also features all controls available by 2 ports of serial clock (SCL) and serial data (SDA) and other devices than EEPROM can be connected to the same port, saving microcontroller port.
  • Page write mode useful for initial value write at factory shipment
  • Self-timed programming cycle
  • Low current consumption
  • Prevention of write mistake
  • Write (write protect) function added
  • Prevention of write mistake at low voltage
  • More than 1million write cycles
  • More than 40 years data retention
  • Noise filter built-in SCL/SDA terminal
  • Initial delivery state FFh

Applications

Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics

Warnings

When using CMOS input/output of tri-state to SDA port, insert a series resistance RS between the pull up resistor RPU and the SDA terminal of EEPROM.

Product Information

:
1Mbit
:
128K x 8bit
:
Serial I2C (2-Wire)
:
1MHz
:
SOP
:
8Pins
:
1.7V
:
5.5V
:
-40°C
:
85°C
:
1Mbit I2C Serial EEPROM
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

89 total stock globally

89 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 27/01/20

$3.94 ( $4.33  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.94 ($4.33)
  ( )
10+ $3.54 ($3.89)
  ( )
25+ $3.49 ($3.84)
  ( )
50+ $3.48 ($3.83)
  ( )
100+ $3.11 ($3.42)
  ( )
250+ $3.01 ($3.31)
  ( )
500+ $3.00 ($3.30)
  ( )
1000+ $2.79 ($3.07)