You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BR24A08FJ-WME2 - 

EEPROM, Serial I2C (2-Wire), 8 Kbit, 1K x 8bit, 400 kHz, SOP-J, 8 Pins

BR24A08FJ-WME2 - EEPROM, Serial I2C (2-Wire), 8 Kbit, 1K x 8bit, 400 kHz, SOP-J, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
BR24A08FJ-WME2
Order Code:
2535819
Product Range
8Kbit I2C Serial EEPROM
Technical Datasheet:
BR24A08FJ-WME2   Datasheet
See all Technical Docs

Product Overview

The BR24A08FJ-WME2 is a serial EEPROM of I2C bus interface in 8 pin SOP-J package. A serial EEPROM (Electrically Erasable Programmable Read Only Memory) is a non-volatile memory optimized for data retention with I2C bus interface. This serial EEPROM operates at 2.5V to 5.5V making them ideal for battery powered devices.
  • Memory size is 8Kbit, memory configuration is 1K x 8bit format and number of pages is 16byte
  • Completely conforming to I2C standard & all controls available by serial clock and serial data ports
  • Clock frequency is 400KHz
  • Page write mode useful for initial value write at factory shipment
  • Auto erase and auto end function at data rewrite
  • Low current consumption at write operation is 1.2mA, read operation is 0.2mA, standby is 0.1µA at 5V
  • Data rewrite up to 1,000,000 times(Ta≦25°C), data kept for 40 years(Ta≦25°C)
  • Noise filter built-in SCL / SDA terminal
  • Automotive grade AEC-Q100 qualified
  • Operating temperature range from -40°C to +105°C

Applications

Embedded Design & Development, Automotive, Portable Devices

Footnotes

The residue of flux may negatively affect product performance and reliability when highly active halogenous (chlorine, bromine etc) flux is used.

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Serial I2C (2-Wire)
:
8Kbit
:
1K x 8bit
:
400kHz
:
SOP-J
:
8Pins
:
2.5V
:
5.5V
:
-40°C
:
105°C
:
8Kbit I2C Serial EEPROM
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for BR24A08FJ-WME2

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $1.21 ($1.33)   ( ) 10+ $1.11 ($1.22)   ( ) 25+ $1.09 ($1.20)   ( ) 50+ $1.03 ($1.13)   ( ) 100+ $0.969 ($1.07)   ( ) 250+ $0.961 ($1.06)   ( ) 500+ $0.947 ($1.04)   ( ) 1000+ $0.913 ($1.00)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $0.389 ($0.43)   ( ) 10+ $0.386 ($0.42)   ( ) 25+ $0.369 ($0.41)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

97 total stock globally

97 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/09/19

$2.28 ( $2.51 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.28 ($2.51)
  ( )
10+ $1.95 ($2.14)
  ( )
100+ $1.55 ($1.70)
  ( )
500+ $1.37 ($1.51)
  ( )
1000+ $1.13 ($1.24)
  ( )
2500+ $1.05 ($1.16)