You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ROHM BD9G101G-TR

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 6V-42Vin, 1V-29.4Vout, 500mAout, SSOP-6

ROHM BD9G101G-TR
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
BD9G101G-TR
Order Code:
237358701
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
BD9G101G-TR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Overview

The BD9G101G-TR is a step-down switching Voltage Regulator with built-in internal high-side 42V power MOSFET. It provides 0.5ADC output. Operating frequency is fixed 1.5MHz, allowing the use of small inductor and ceramic capacitor. Phase compensation components is built-in.
  • High and Wide Input Range (VCC=6 to 42V)
  • 45V/800mΩ Internal Power MOSFET
  • 1.5MHz Fixed Operating Frequency
  • Feedback Pin Voltage 0.75V ±1.5%
  • Internal Compensated
  • Internal Over Current protection, Under Voltage Locked Out, Thermal Shutdown
  • 0μA Shutdown Supply Current

Applications

Industrial, Automotive, Power Management, Portable Devices, Medical, Metering, Sensing & Instrumentation, Computers & Computer Peripherals, System Monitoring, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
1Outputs

:
Buck (Step Down)

:
6V

:
42V

:
500mA

:
SSOP

:
6Pins

:
1V

:
29.4V

:
-40°C

:
105°C

:
Multicomp Pro RJ45 Adapter

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

21,930 total stock globally Need more?

21,930 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$1.69 ( $1.86  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $1.69 ($1.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --