You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RTC1002 + RTC-B223 (RTC1K-302)

Digital Oscilloscope, RTC1000 Series, 2 Channel, 300 MHz, 2 GSPS, 2 Mpts, 1.15 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RTC1002 + RTC-B223 (RTC1K-302)
Order Code:
283657501
Product Range
RTC1000 Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RTC1000 Series

:
2 Channel

:
300MHz

:
2GSPS

:
2 Mpts

:
1.15ns

:
VGA Touch Screen LCD Colour

:
RTC1002 DSO, RTC-B223 BW Upgrade, Passive Probe/Power Cord/Adapter BNC/Banana/Manual

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The RTC1K-302 from Rohde & Schwarz is a RTM1000 series 2 channel digital oscilloscope with R&S®RTC-B223 (300MHz) bandwidth upgrade. The X-in-one instrument offers the functionality of an oscilloscope, logic analyser, protocol analyser, frequency analyser, pattern generator, function generator, digital voltmeter and component tester in a single instrument. This oscilloscope include a wide range of upgrade options with these options users get more value with a minimal footprint on bench space.
  • 6.5" VGA colour display (640 x 480 pixels)
  • Sampling rate of up to 2Gsample/s, memory depth of up to 2Msample
  • Optimized for fast button operation
  • 50ppm timebase accuracy, 8 bit ADC
  • 1mV/div minimum input sensitivity
  • 10000waveforms/s update rate
  • 1 x USB host, USB device, LAN interfaces
  • I2C, SPI, UART/RS232/RS422/RS485, CAN, LIN protocol (optional)
  • Waveform generator and 4bit pattern generator
  • Oscilloscope size is 285mm x 175mm x 140mm (W x H x D), 1.7Kg weight

Contents

RTM1002 DSO, R&S®RTC-B223 (300MHz) bandwidth upgrade, R&S®RT-ZP03 passive probe per channel, R&S®RTC-B6 waveform generator, Power cord, Getting started manual, Safety instructions.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

1 total stock globally Need more?

1 available for 4 - 5 business days delivery

$3,553.60 ( $3,908.96  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3,553.60 ($3,908.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.