You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RTB-PK1 - 

Test Software, Application Package (-K1, K2, K3, K15, B6), R&S RTB2000 Series Oscilloscopes

RTB-PK1 - Test Software, Application Package (-K1, K2, K3, K15, B6), R&S RTB2000 Series Oscilloscopes
RTB-PK1 - Test Software, Application Package (-K1, K2, K3, K15, B6), R&S RTB2000 Series Oscilloscopes

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RTB-PK1
Order Code:
2723131
Product Range
RTB2000 Series
Technical Datasheet:
RTB-PK1   Datasheet
See all Technical Docs

Product Information

:
Application Package (-K1, K2, K3, K15, B6)
:
R&S RTB2000 Series Oscilloscopes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The R&S®RTB-PK1 application bundle unlocks the rich functionality of the R&S®RTB2000 oscilloscope. This very attractively priced bundle includes all currently available software options as well as the arbitrary waveform generator and pattern generator hardware option. For R&S®RTB2000 Software options include: I²C, SPI, UART/RS-232/RS-422/RS-485, CAN, LIN, history and segmented memory mode. For R&S®RTM3000 series following Software options are offered: I²C, SPI, UART/RS-232, CAN/LIN, I²S, MIL-1553, ARINC 429, spectrum and power analysis, history and segmented memory mode.
  • Full functionality of all the trigger and decode options for the R&S®RTB2000 and R&S®RTM3000 oscilloscopes
  • The bundle also equips your R&S®RTB2000 oscilloscope with 160 MSample memory
  • For R&S®RTM3000 the bundle also adds multichannel spectrum analysis and spectrogram
  • Outstanding power Analysis capabilities for R&S®RTM3000
  • The bundle also equips R&S®RTM3000 oscilloscope with 80 Msample acquisiton memory / 400 MSample segmented memory

Applications

Automotive

Related Searches

4 total stock globally

4 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

$2,351.35 ( $2,586.48  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2,351.35 ($2,586.48)