You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

RWD-MIFARE-OEM - 

Reader Board, Read/Write system for ISO14443A Mifare 1k, 4k, Integrated PCB Track Antenna

RWD-MIFARE-OEM - Reader Board, Read/Write system for ISO14443A Mifare 1k, 4k, Integrated PCB Track Antenna

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RWD-MIFARE-OEM
Order Code:
1655512
Product Range
Mifare
Technical Datasheet:
RWD-MIFARE-OEM   Datasheet
See all Technical Docs

Product Overview

RWD-MIFARE-OEM is a MicroRWD MF LP (Low Power) module is a complete read and write solution for 13.56MHz Mifare (1k, 4k and Ultralight versions) and supports "Mifare" contactless operations to dual interface cards such as DESFire, Mifare ProX, Smart MX and other types. The solution is entirely housed within a 24 pin DIL package and only needs an antenna connected and a 5v DC supply to be a fully featured ISO14443A Mifare read/write system. The MicroRWD MF LP version behaves in the same manner as the standard reader except that it has an active average current consumption of less than 100µA (micro Amps) with 1 second (default) polling rate. As on other RWD modules, all commands and data response are via a simple TTL level RS232 interface. In addition, the RWD MF LP version has auxiliary data outputs on the OP0/OP1 pins that can be programmed to automatically output UID (serial number)or other block data as asynchronous 9600 baud serial or Wiegand protocol Data High/Data Low signals.
  • Complete "plug-and-go" RFID Read / Write system based on proven design.
  • Integrated PCB antenna, LEDS, RS232 or USB interface
  • Supports Mifare 1k, 4k, Ultralight and ICODE / Tag-it
  • Average current consumption down to 100µA (micro Amps) even when fully active.
  • Auxiliary output options for automatic data output as serial or Weigand protocol.
  • "Reference Design Pack" available for ultra low cost higher volume applications.

Applications

Communications & Networking, Security, System Monitoring

Product Information

:
Custom Application Design
:
Serial
:
-40°C
:
+120°C
:
5V
:
Mifare
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1 total stock globally

1 available for 6 - 7 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 20/05/19

$80.12 ( $88.13 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $80.12 ($88.13)
  ( )
10+ $79.33 ($87.26)
  ( )
50+ $78.55 ($86.40)