You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AM-HRR30-433

SuperRegen Receiver, Miniature, 433MHz

RF SOLUTIONS AM-HRR30-433
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AM-HRR30-433
Order Code:
7901321
Technical Datasheet:
AM-HRR30-433   Datasheet
See all Technical Docs

Product Overview

AM-HRR30-433 is an compact hybrid 433 MHz miniature AM Super-Regen receiver. The RF Solutions miniature AM 'Super Regen' receiver module is an extremely compact hybrid RF receiver can be used to capture undecoded data from any AM transmitter such as RF Solutions AM-RT4 / 5 range of transmitters. This module shows very high frequency stability over a wide operating temperature even when subjected to mechanical vibrations or manual handling. A unique laser trimming process which has been patented gives a very accurate on board inductor removing the need for any adjustable components. All receivers are compatible, producing a CMOS/TTL output and require connections to power and antenna only.
  • 50% smaller than standard hybrid modules.
  • Standard frequencies of 315, 433MHz
  • Frequencies available of 300-450MHz
  • Very high frequency stability (No Adjustable Components).
  • Receiving range up to 50 meters.
  • CMOS/TTL compatible output.
  • Compatible with R.F. Solutions AM transmitters.
  • Patented laser trimmed inductor.
  • Compliant to ETSI300-220.
  • Requires no radio license to operate.

Applications

Wireless, RF Communications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

:
-

:
-

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

$11.63 ( $12.79  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $11.63 ($12.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $10.91 ($12.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $10.43 ($11.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --