Print Page
Image is for illustrative purposes only. Please refer to product description.
16 total stock globally
Need more?
16 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $117.160 ($128.876) |
Price for:Each
Minimum: 1
Multiple: 1
$117.16 ($128.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 118C1A is a 433MHz 12/24VDC 1-channel Remote Control System features a 100m ready to operate remote control systems supplied as either AM or FM and contain a transmitter and receiver decoder pair. Installation simply requires connections to power supply and the output relay screw terminals. The output relays are activated by the key press on the transmitter encoder. The system utilizes the Microchip KEELOQ protocol, ensuring high security and reliability. The decoder has the capacity to learn up to 50 unique transmitters. These are memorized even if the power is removed. The decoder is supplied in an IP65 rated enclosure with Cable Gland and wall mounting lugs supplied.
- AM/FM Remote receiver decoder
- Highly secure KEELOQ protocol
- Easy learn Tx encoder feature
- Easy installation via screw terminals
- Momentary or latching outputs
- IP65 Rated enclosure
- Requires no radio licence
Applications
Security
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85255000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22